SCNUS-UC-124GPF-SORTH is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 994
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNUS-UC-124GPF-SORTH

DigiKey Part Number
2388-SCNUS-UC-124GPF-SORTH-ND
Manufacturer
Manufacturer Product Number
SCNUS-UC-124GPF-SORTH
Description
CONN RCP USB3.1 TYPEC TH
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suntsu Electronics, Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Cover
Ingress Protection
-
Operating Temperature
-45°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.