Fan Tubeaxial 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.218 CFM (0.006m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.218 CFM (0.006m³/min) 3 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

UF3C3-500B

DigiKey Part Number
259-2060-ND
Manufacturer
Manufacturer Product Number
UF3C3-500B
Description
FAN AXIAL 12X3MM VAPO 3VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.218 CFM (0.006m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
UF3C3-500B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.3dB(A)
Mfr
Power (Watts)
300 mW
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 12mm L x 12mm H
Approval Agency
CE
Width
3.00mm
Weight
0.002 lb (0.91 g)
Air Flow
0.218 CFM (0.006m³/min)
Current Rating (Amps)
0.097A
Static Pressure
0.076 in H2O (18.9 Pa)
Voltage Range
2 ~ 3.5VDC
Bearing Type
Vapo-Bearing™
Material - Frame
Liquid Crystal Polymer (LCP)
Fan Type
Material - Blade
Liquid Crystal Polymer (LCP)
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 00015,24721 €15 247,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,24721 €
Unit Price with VAT:18,29665 €