Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP102AT1122MST.GN

DigiKey Part Number
SP102AT1122MST.GN-ND
Manufacturer
Manufacturer Product Number
SP102AT1122MST.GN
Description
FAN AXIAL 120X25MM 115VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Sleeve 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
-
Width
25.50mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
1.2 lbs (550 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.