



PMD2409PMB3-A.(2).GN | |
|---|---|
DigiKey Part Number | PMD2409PMB3-A.(2).GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD2409PMB3-A.(2).GN |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 91.8 CFM (2.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD2409PMB3-A.(2).GN Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 50.3dB(A) |
Part Status Last Time Buy | Power (Watts) 6 W |
Voltage - Rated | RPM |
Size / Dimension Square - 92mm L x 92mm H | Termination 2 Wire Leads |
Width 38.00mm | Current Rating (Amps) 0.250A |
Air Flow 91.8 CFM (2.57m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.430 in H2O (107.1 Pa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,75020 € | 987,51 € |
| Unit Price without VAT: | 19,75020 € |
|---|---|
| Unit Price with VAT: | 23,70024 € |








