Similar



PMB2497PYB3-AY.(2).GN | |
|---|---|
DigiKey Part Number | PMB2497PYB3-AY.(2).GN-ND |
Manufacturer | |
Manufacturer Product Number | PMB2497PYB3-AY.(2).GN |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94mm H Ball 22.4 CFM (0.627m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 50.0dB(A) |
Part Status Obsolete | Power (Watts) 3.8 W |
Voltage - Rated | RPM |
Size / Dimension Rectangular/Rounded - 97mm L x 94mm H | Termination 2 Wire Leads |
Width 33.00mm | Current Rating (Amps) 0.160A |
Air Flow 22.4 CFM (0.627m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.430 in H2O (107.1 Pa) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXB9733H24B-BSR | Mechatronics Fan Group | 68 | 1570-1752-ND | 19,14000 € | Similar |


