



PF75302B3-1B00U-A99 | |
|---|---|
DigiKey Part Number | 259-PF75302B3-1B00U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF75302B3-1B00U-A99 |
Description | FAN BLOWER 75.6X30MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 75.6mm L x 75.7mm H Ball 10.8 CFM (0.302m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF75302B3-1B00U-A99 Models |
Category | Features Auto Restart |
Mfr | Noise 32.9dB(A) |
Series | Power (Watts) 1.13 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 75.6mm L x 75.7mm H | Approval Agency CE, CUR, TUV, UL |
Width 30.00mm | Current Rating (Amps) 0.047A |
Air Flow 10.8 CFM (0.302m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 13,26947 € | 1 990,42 € |
| Unit Price without VAT: | 13,26947 € |
|---|---|
| Unit Price with VAT: | 15,92336 € |

