PF40281BX-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 13,24493 €
Datasheet

Similar


NMB Technologies Corporation
In Stock: 21
Unit Price: 9,93000 €
Datasheet

Similar


Delta Electronics
In Stock: 288
Unit Price: 12,32000 €
Datasheet

Similar


Delta Electronics
In Stock: 488
Unit Price: 12,86000 €
Datasheet

Similar


Delta Electronics
In Stock: 226
Unit Price: 12,86000 €
Datasheet

Similar


Delta Electronics
In Stock: 211
Unit Price: 12,32000 €
Datasheet

Similar


Delta Electronics
In Stock: 9 332
Unit Price: 12,32000 €
Datasheet

Similar


Delta Electronics
In Stock: 792
Unit Price: 15,19000 €
Datasheet

Similar


Delta Electronics
In Stock: 69
Unit Price: 15,19000 €
Datasheet

Similar


Delta Electronics
In Stock: 669
Unit Price: 9,94000 €
Datasheet

Similar


Delta Electronics
In Stock: 490
Unit Price: 12,86000 €
Datasheet

Similar


Delta Electronics
In Stock: 719
Unit Price: 8,73000 €
Datasheet

Similar


Delta Electronics
In Stock: 173
Unit Price: 12,86000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 12,58000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF40281BX-000U-A99

DigiKey Part Number
PF40281BX-000U-A99-ND
Manufacturer
Manufacturer Product Number
PF40281BX-000U-A99
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.3 CFM (0.876m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
31.3 CFM (0.876m³/min)
Static Pressure
2.810 in H2O (700.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
62.0dB(A)
Power (Watts)
10.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.093 lb (42.18 g)
Current Rating (Amps)
0.900A
Voltage Range
6.5 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes