PF38281B1-1000U-Q9H | |
---|---|
DigiKey Part Number | 259-PF38281B1-1000U-Q9H-ND |
Manufacturer | |
Manufacturer Product Number | PF38281B1-1000U-Q9H |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.1 CFM (0.507m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 18.1 CFM (0.507m³/min) | |
Static Pressure | 1.540 in H2O (383.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor, PWM Control | |
Noise | 51.8dB(A) | |
Power (Watts) | 3.78 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.315A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | 13,75405 € | 2 310,68 € |
Unit Price without VAT: | 13,75405 € |
---|---|
Unit Price with VAT: | 16,50486 € |