
VF60381B1-000U-F9H | |
|---|---|
DigiKey Part Number | 259-VF60381B1-000U-F9H-ND |
Manufacturer | |
Manufacturer Product Number | VF60381B1-000U-F9H |
Description | 12VDC FAN 60X38MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 53.9 CFM (1.51m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | VF60381B1-000U-F9H Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Noise 60.9dB(A) |
Part Status Active | Power (Watts) 12 W |
Voltage - Rated | RPM |
Size / Dimension Square - 60mm L x 60mm H | Termination 3 Wire Leads |
Width 38.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 53.9 CFM (1.51m³/min) | Current Rating (Amps) 1.00A |
Static Pressure 4.230 in H2O (1053.6 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,72660 € | 1 086,33 € |
| Unit Price without VAT: | 21,72660 € |
|---|---|
| Unit Price with VAT: | 26,07192 € |

