Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDE1202PFB2-8(V)

DigiKey Part Number
259-1063-ND
Manufacturer
Manufacturer Product Number
KDE1202PFB2-8(V)
Description
FAN AXIAL 25X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
24.0dB(A)
Mfr
Power (Watts)
700 mW
Series
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 25mm L x 25mm H
Approval Agency
CE, CUR, TUV, UL
Width
10.00mm
Weight
0.015 lb (6.8 g)
Air Flow
2.5 CFM (0.070m³/min)
Current Rating (Amps)
0.060A
Static Pressure
0.160 in H2O (39.8 Pa)
Voltage Range
10.2 ~ 13.8VDC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT)
Fan Type
Material - Blade
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.