Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDE0503PFB2-8(V)

DigiKey Part Number
259-1064-ND
Manufacturer
Manufacturer Product Number
KDE0503PFB2-8(V)
Description
FAN AXIAL 30X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
20.5dB(A)
Mfr
Power (Watts)
600 mW
Series
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 30mm L x 30mm H
Approval Agency
CE, CUR, TUV, UL
Width
10.00mm
Weight
0.017 lb (7.71 g)
Air Flow
4.2 CFM (0.118m³/min)
Current Rating (Amps)
0.120A
Static Pressure
0.105 in H2O (26.1 Pa)
Voltage Range
4 ~ 6VDC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT)
Fan Type
Material - Blade
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.