Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.8 CFM (0.050m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDE0502PFB3-8 V

DigiKey Part Number
259-1013-ND
Manufacturer
Manufacturer Product Number
KDE0502PFB3-8 V
Description
FAN AXIAL 25X10MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.8 CFM (0.050m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
23.0dB(A)
Mfr
Power (Watts)
300 mW
Series
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 25mm L x 25mm H
Approval Agency
CE, CUR, TUV, UL
Width
10.00mm
Weight
0.015 lb (6.8 g)
Air Flow
1.8 CFM (0.050m³/min)
Current Rating (Amps)
0.060A
Static Pressure
0.090 in H2O (22.4 Pa)
Voltage Range
4 ~ 6VDC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT)
Fan Type
Material - Blade
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.