
KDE0502PFB2-8V | |
|---|---|
DigiKey Part Number | 259-1062-ND |
Manufacturer | |
Manufacturer Product Number | KDE0502PFB2-8V |
Description | FAN AXIAL 25X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency CE, CUR, TUV, UL |
Width 10.00mm | Weight 0.015 lb (6.8 g) |
Air Flow 2.5 CFM (0.070m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.160 in H2O (39.8 Pa) | Voltage Range 4 ~ 6VDC |
Bearing Type Ball | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type | Material - Blade Polybutylene Terephthalate (PBT) |

