SUNON Fan Temperature Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

KD1204PKB2 H

DigiKey Part Number
KDE1204PKB2-ND
Manufacturer
Manufacturer Product Number
KD1204PKB2 H
Description
FAN AXIAL 40X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.0 CFM (0.224m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.0 CFM (0.224m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
-
Power (Watts)
800 mW
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.