Similar
Similar




HA80251V4-000U-999 | |
|---|---|
DigiKey Part Number | 259-1619-ND |
Manufacturer | |
Manufacturer Product Number | HA80251V4-000U-999 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Vapo-Bearing™ 23.7 CFM (0.664m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.1dB(A) |
Mfr | Power (Watts) 800 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.138 lb (62.6 g) |
Width 25.00mm | Current Rating (Amps) 0.066A |
Air Flow 23.7 CFM (0.664m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.050 in H2O (12.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA80251V4-1000U-A99 | Sunon Fans | 0 | 259-1947-ND | 5,69000 € | Similar |
| MF80251V3-1000U-A99 | Sunon Fans | 798 | 259-1786-ND | 5,09000 € | Similar |



