
EFC0382B3-1000U-H9H | |
|---|---|
DigiKey Part Number | 259-EFC0382B3-1000U-H9H-ND |
Manufacturer | |
Manufacturer Product Number | EFC0382B3-1000U-H9H |
Description | 24DC FAN 120X38MM PWM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFC0382B3-1000U-H9H Models |
Category | Features Auto Restart, PWM Control |
Mfr | Noise 36.0dB(A) |
Series | Power (Watts) 1.8 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 38.00mm | Current Rating (Amps) 0.750A |
Air Flow 93.0 CFM (2.60m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Frame Thermoplastic |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 16,41200 € | 164,12 € |
| 40 | 14,23225 € | 569,29 € |
| 80 | 13,30263 € | 1 064,21 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,46800 € |

