Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE60201B2-000U-999

DigiKey Part Number
EE60201B2-000U-999-ND
Manufacturer
Manufacturer Product Number
EE60201B2-000U-999
Description
FAN AXIAL 60X20MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
29.0dB(A)
Power (Watts)
1.14 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.115 lb (52.16 g)
Current Rating (Amps)
0.095A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,25405 €1 050,81 €
Manufacturers Standard Package
Unit Price without VAT:5,25405 €
Unit Price with VAT:6,30486 €