


DP202A-2123MST.GN | |
|---|---|
DigiKey Part Number | DP202A-2123MST.GN-ND |
Manufacturer | |
Manufacturer Product Number | DP202A-2123MST.GN |
Description | FAN AXIAL 119X38.5MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Sleeve 84.0 CFM (2.35m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | DP202A-2123MST.GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.50mm | |
Air Flow | 84.0 CFM (2.35m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 2500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,76250 € | 590,50 € |
| Unit Price without VAT: | 14,76250 € |
|---|---|
| Unit Price with VAT: | 17,71500 € |

