A1175-HBLTC.R.GN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: 34,85430 €
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 15
Unit Price: 49,07000 €
Datasheet
Fan Tubeaxial 115VAC Round - 171.5mm Dia Ball 239.0 CFM (6.69m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 171.5mm Dia Ball 239.0 CFM (6.69m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A1175-HBLTC.R.GN

DigiKey Part Number
A1175-HBLTC.R.GN-ND
Manufacturer
Manufacturer Product Number
A1175-HBLTC.R.GN
Description
FAN AXIAL 171.5X50.8MM 115VAC
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 171.5mm Dia Ball 239.0 CFM (6.69m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 171.5mm Dia
Width
50.80mm
Air Flow
239.0 CFM (6.69m³/min)
Static Pressure
0.690 in H2O (171.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
58.0dB(A)
Power (Watts)
27.00W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
2 lbs (907.2 g)
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.