
XZVGMDK53W-9 | |
|---|---|
DigiKey Part Number | 1497-1380-2-ND - Tape & Reel (TR) 1497-1380-1-ND - Cut Tape (CT) 1497-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGMDK53W-9 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVGMDK53W-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,11494 € | 57,47 € |
| 1 000 | 0,10617 € | 106,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09870 € | 197,40 € |
| 4 000 | 0,09234 € | 369,36 € |
| 6 000 | 0,08908 € | 534,48 € |
| 10 000 | 0,08539 € | 853,90 € |
| 14 000 | 0,08319 € | 1 164,66 € |
| 20 000 | 0,08105 € | 1 621,00 € |
| 50 000 | 0,07631 € | 3 815,50 € |
| 100 000 | 0,07336 € | 7 336,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |











