
XZUY56W | |
|---|---|
DigiKey Part Number | 1497-1229-2-ND - Tape & Reel (TR) 1497-1229-1-ND - Cut Tape (CT) 1497-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZUY56W |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZUY56W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08626 € | 43,13 € |
| 1 000 | 0,07937 € | 79,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07349 € | 146,98 € |
| 4 000 | 0,06849 € | 273,96 € |
| 6 000 | 0,06591 € | 395,46 € |
| 10 000 | 0,06300 € | 630,00 € |
| 14 000 | 0,06127 € | 857,78 € |
| 20 000 | 0,05957 € | 1 191,40 € |
| 50 000 | 0,05583 € | 2 791,50 € |
| 100 000 | 0,05350 € | 5 350,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |



