
XZDG68W5MAV-3 | |
|---|---|
DigiKey Part Number | 1497-XZDG68W5MAV-3TR-ND - Tape & Reel (TR) 1497-XZDG68W5MAV-3CT-ND - Cut Tape (CT) 1497-XZDG68W5MAV-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG68W5MAV-3 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,24420 € | 24,42 € |
| 500 | 0,20182 € | 100,91 € |
| 1 000 | 0,18789 € | 187,89 € |
| 2 000 | 0,17603 € | 352,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16597 € | 663,88 € |
| 8 000 | 0,15743 € | 1 259,44 € |
| 12 000 | 0,15306 € | 1 836,72 € |
| 20 000 | 0,14812 € | 2 962,40 € |
| 28 000 | 0,14518 € | 4 065,04 € |
| 40 000 | 0,14232 € | 5 692,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |


