
XZMYK55W-3 | |
|---|---|
DigiKey Part Number | 1497-1196-2-ND - Tape & Reel (TR) 1497-1196-1-ND - Cut Tape (CT) 1497-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-3 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK55W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,10664 € | 53,32 € |
| 1 000 | 0,09840 € | 98,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09138 € | 182,76 € |
| 4 000 | 0,08541 € | 341,64 € |
| 6 000 | 0,08233 € | 493,98 € |
| 10 000 | 0,07887 € | 788,70 € |
| 14 000 | 0,07680 € | 1 075,20 € |
| 20 000 | 0,07478 € | 1 495,60 € |
| 50 000 | 0,07033 € | 3 516,50 € |
| 100 000 | 0,06756 € | 6 756,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |



