Direct

XZMOK67S | |
|---|---|
DigiKey Part Number | 1497-XZMOK67STR-ND - Tape & Reel (TR) 1497-XZMOK67SCT-ND - Cut Tape (CT) 1497-XZMOK67SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK67S |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK67S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,20410 € | 20,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16758 € | 83,79 € |
| 1 000 | 0,15554 € | 155,54 € |
| 1 500 | 0,14935 € | 224,03 € |
| 2 500 | 0,14234 € | 355,85 € |
| 3 500 | 0,13817 € | 483,59 € |
| 5 000 | 0,13409 € | 670,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


