Direct

XZMOK67S | |
|---|---|
DigiKey Part Number | 1497-XZMOK67STR-ND - Tape & Reel (TR) 1497-XZMOK67SCT-ND - Cut Tape (CT) 1497-XZMOK67SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMOK67S |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK67S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,19870 € | 19,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16316 € | 81,58 € |
| 1 000 | 0,15144 € | 151,44 € |
| 1 500 | 0,14541 € | 218,12 € |
| 2 500 | 0,13859 € | 346,47 € |
| 3 500 | 0,13453 € | 470,86 € |
| 5 000 | 0,13056 € | 652,80 € |
| 12 500 | 0,12178 € | 1 522,25 € |
| 25 000 | 0,11631 € | 2 907,75 € |
| 50 000 | 0,11167 € | 5 583,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |


