
XZMECBDDG45S | |
|---|---|
DigiKey Part Number | 1497-1185-2-ND - Tape & Reel (TR) 1497-1185-1-ND - Cut Tape (CT) 1497-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMECBDDG45S |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZMECBDDG45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,41010 € | 41,01 € |
| 500 | 0,34456 € | 172,28 € |
| 1 000 | 0,32310 € | 323,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30488 € | 609,76 € |
| 4 000 | 0,28944 € | 1 157,76 € |
| 6 000 | 0,28152 € | 1 689,12 € |
| 10 000 | 0,27258 € | 2 725,80 € |
| 14 000 | 0,26727 € | 3 741,78 € |
| 20 000 | 0,26330 € | 5 266,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |







