
XZM2CYK78W | |
|---|---|
DigiKey Part Number | 1497-1278-2-ND - Tape & Reel (TR) 1497-1278-1-ND - Cut Tape (CT) 1497-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK78W |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK78W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,14799 € | 221,99 € |
| 3 000 | 0,13875 € | 416,25 € |
| 4 500 | 0,13401 € | 603,04 € |
| 7 500 | 0,12865 € | 964,87 € |
| 10 500 | 0,12545 € | 1 317,23 € |
| 15 000 | 0,12234 € | 1 835,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,16608 € | 83,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,19460 € | 19,46 € |
| 500 | 0,15970 € | 79,85 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |




