
XZM2CYK54W-1 | |
|---|---|
DigiKey Part Number | 1497-XZM2CYK54W-1TR-ND - Tape & Reel (TR) 1497-XZM2CYK54W-1CT-ND - Cut Tape (CT) 1497-XZM2CYK54W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK54W-1 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK54W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT2012SYCK/J3-PRV | Kingbright | 35 905 | 754-1793-1-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,18690 € | 18,69 € |
| 500 | 0,15296 € | 76,48 € |
| 1 000 | 0,14181 € | 141,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13230 € | 264,60 € |
| 4 000 | 0,12423 € | 496,92 € |
| 6 000 | 0,12008 € | 720,48 € |
| 10 000 | 0,11540 € | 1 154,00 € |
| 14 000 | 0,11261 € | 1 576,54 € |
| 20 000 | 0,10989 € | 2 197,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

