Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 1.95V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFMYK07C2

DigiKey Part Number
XZFMYK07C2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZFMYK07C2
Description
DISPLAY 7-SEG 0.3" DBL YLW 20SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 1.95V 10mA 0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm) 20-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFMYK07C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.472" H x 0.583" W x 0.148" D (12.00mm x 14.80mm x 3.75mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
10mA
Millicandela Rating
13mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
75mW
Package / Case
20-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.