Similar

XZFBBMDKDG92W-3 | |
|---|---|
DigiKey Part Number | XZFBBMDKDG92W-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFBBMDKDG92W-3 |
Description | LED RGB CLEAR 6SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.50mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 60° Red, 40° Green, 45° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.25mm | |
Base Product Number |


