
XZCBD45S-9 | |
|---|---|
DigiKey Part Number | 1497-XZCBD45S-9TR-ND - Tape & Reel (TR) 1497-XZCBD45S-9CT-ND - Cut Tape (CT) 1497-XZCBD45S-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD45S-9 |
Description | LED BLUE CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD45S-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,17256 € | 86,28 € |
| 1 000 | 0,16028 € | 160,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14984 € | 299,68 € |
| 4 000 | 0,14098 € | 563,92 € |
| 6 000 | 0,13643 € | 818,58 € |
| 10 000 | 0,13129 € | 1 312,90 € |
| 14 000 | 0,12823 € | 1 795,22 € |
| 20 000 | 0,12525 € | 2 505,00 € |
| 50 000 | 0,11866 € | 5 933,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

