XSFRS43MBCA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 12 195
Unit Price: 0,38000 €
Datasheet
Cyan LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XSFRS43MBCA

DigiKey Part Number
XSFRS43MBCA-ND
Manufacturer
Manufacturer Product Number
XSFRS43MBCA
Description
LED CYAN DIFF ICE CUBE LED T/H
Customer Reference
Detailed Description
Cyan LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
XSFRS43MBCA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
3.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.