XNZSFWS52W14V02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 279
Unit Price: 4,37000 €
Datasheet
LED Lamp Replacement White Wedge 16V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNZSFWS52W14V02

DigiKey Part Number
1497-1252-ND
Manufacturer
Manufacturer Product Number
XNZSFWS52W14V02
Description
LED WEDGE 5MM WHITE WATER CLR
Customer Reference
Detailed Description
LED Lamp Replacement White Wedge 16V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Obsolete
Can Replace Lamps
Multiple Wedge Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
16V
Base Type
Wedge
Color
White
Millicandela Rating
428.5mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes