
XDUY09A3 | |
|---|---|
DigiKey Part Number | XDUY09A3-ND |
Manufacturer | |
Manufacturer Product Number | XDUY09A3 |
Description | DISPLAY 7SEG 0.36" TRP YLW 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Anode 1.95V 10mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm), 11 Leads |
Datasheet | Datasheet |
EDA/CAD Models | XDUY09A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 1mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.400", 10.16mm), 11 Leads | |
Base Product Number |


