Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDUG14A4-1A

DigiKey Part Number
XDUG14A4-1A-ND
Manufacturer
Manufacturer Product Number
XDUG14A4-1A
Description
DISP 7SEG 0.56" QUAD GRN 12DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2V 10mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
XDUG14A4-1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
4mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
12-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,45000 €6,45 €
104,89300 €48,93 €
1003,97660 €397,66 €
5003,57658 €1 788,29 €
1 0003,44673 €3 446,73 €
2 0003,33692 €6 673,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,74000 €