
XGMDKX20D | |
|---|---|
DigiKey Part Number | 1497-XGMDKX20D-ND |
Manufacturer | |
Manufacturer Product Number | XGMDKX20D |
Description | LED CBI 5.08X1.78MM 20SEG R VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 20 Wide, SIP Red 1.85V 10mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - 20 Wide, SIP | |
Current | 10mA | |
Millicandela Rating | 99.99mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,38400 € | 43,84 € |
| 100 | 3,54070 € | 354,07 € |
| 500 | 3,17260 € | 1 586,30 € |
| 1 000 | 3,05305 € | 3 053,05 € |
| 2 000 | 2,95196 € | 5 903,92 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,98400 € |



