
SM3-12 3/64 VIOLET SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-123/64VIOLETSPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-12 3/64 VIOLET SPL |
Description | SM3-12 3/64 VIOLET SPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Violet Heat Shrinkable Label 0.05" W (1.3mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Sumitomo Electric Interconnect Products, Inc. | Label Size 0.05" W (1.3mm) |
Series | Color Violet |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31983 € | 1 599,15 € |
| Unit Price without VAT: | 0,31983 € |
|---|---|
| Unit Price with VAT: | 0,38380 € |

