
A2 4 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A24CLEARSPL-ND |
Manufacturer | |
Manufacturer Product Number | A2 4 CLEAR SPL |
Description | A2 4 CLEAR SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.173" (106.00mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 2.000" (50.80mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Inner Diameter - Supplied 4.173" (106.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,29480 € | 529,48 € |
| Unit Price without VAT: | 5,29480 € |
|---|---|
| Unit Price with VAT: | 6,35376 € |

