
RCH664NP-9R1M | |
|---|---|
DigiKey Part Number | RCH664NP-9R1M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH664NP-9R1M |
Description | FIXED IND 9.1UH 1.86A 53.2 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.1 µH Unshielded Drum Core, Wirewound Inductor 1.86 A 53.2mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 53.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,41580 € | 41,58 € |
| Unit Price without VAT: | 0,41580 € |
|---|---|
| Unit Price with VAT: | 0,49896 € |

