Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0422A

DigiKey Part Number
527-1005-ND
Manufacturer
Manufacturer Product Number
F0422A
Description
SOLENOID PULL INTERMITTENT 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Intermittent
Voltage - Rated
12VDC
Stroke Length
0.500" (12.70mm)
Power (Watts)
12.5 W
DC Resistance (DCR)
11.5Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Size / Dimension
1.160" L x 0.810" W x 0.940" H (29.46mm x 20.57mm x 23.88mm)
Diameter - Shaft
0.312" (7.93mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,14000 €20,14 €
1017,94300 €179,43 €
2517,13360 €428,34 €
5016,54560 €827,28 €
10015,97690 €1 597,69 €
25015,25476 €3 813,69 €
50014,72988 €7 364,94 €
Manufacturers Standard Package
Unit Price without VAT:20,14000 €
Unit Price with VAT:24,16800 €