
CR75NP-101KC | |
|---|---|
DigiKey Part Number | 308-2330-2-ND - Tape & Reel (TR) 308-2330-1-ND - Cut Tape (CT) 308-2330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR75NP-101KC |
Description | FIXED IND 100UH 720MA 430 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 720 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,48140 € | 48,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36931 € | 369,31 € |
| 2 000 | 0,34826 € | 696,52 € |
| 3 000 | 0,33651 € | 1 009,53 € |
| 5 000 | 0,32230 € | 1 611,50 € |
| 7 000 | 0,31340 € | 2 193,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

