
CR43NP-3R9MC | |
|---|---|
DigiKey Part Number | 308-1526-2-ND - Tape & Reel (TR) 308-1526-1-ND - Cut Tape (CT) 308-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-3R9MC |
Description | FIXED IND 3.9UH 1.33A 93.7 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.33 A 93.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 93.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,34484 € | 517,26 € |
| 3 000 | 0,32519 € | 975,57 € |
| 4 500 | 0,31424 € | 1 414,08 € |
| 7 500 | 0,30171 € | 2 262,82 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

