
CDRR126NP-470MC | |
|---|---|
DigiKey Part Number | 308-CDRR126NP-470MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR126NP-470MC |
Description | FIXED IND 47UH 2.52A 80 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.52 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.08A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62976 € | 314,88 € |
| Unit Price without VAT: | 0,62976 € |
|---|---|
| Unit Price with VAT: | 0,75571 € |

