
CDRH74NP-181MC-B | |
|---|---|
DigiKey Part Number | 308-1508-2-ND - Tape & Reel (TR) 308-1508-1-ND - Cut Tape (CT) 308-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-181MC-B |
Description | FIXED IND 180UH 420MA 980MOHM SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 420 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,48420 € | 48,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38636 € | 386,36 € |
| 2 000 | 0,36434 € | 728,68 € |
| 3 000 | 0,35206 € | 1 056,18 € |
| 5 000 | 0,33718 € | 1 685,90 € |
| 7 000 | 0,32918 € | 2 304,26 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

