Similar

CDRH6D38T125NP-3R9NC | |
|---|---|
DigiKey Part Number | CDRH6D38T125NP-3R9NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D38T125NP-3R9NC |
Description | FIXED IND 3.9UH 4A 24.5 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 4 A 24.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD7030-3R9-R | Eaton - Electronics Division | 0 | 283-SD7030-3R9-RTR-ND | 0,98253 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,41957 € | 629,36 € |
| Unit Price without VAT: | 0,41957 € |
|---|---|
| Unit Price with VAT: | 0,50348 € |

