
CDRH5D18RNP-120NC | |
|---|---|
DigiKey Part Number | 308-CDRH5D18RNP-120NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D18RNP-120NC |
Description | FIXED IND 12UH 1.1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.1A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) | DC Resistance (DCR) 150mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40830 € | 816,60 € |
| Unit Price without VAT: | 0,40830 € |
|---|---|
| Unit Price with VAT: | 0,48996 € |

