
CDRH50D28BT150NP-1R5NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D28BT150NP-1R5NCTR-ND - Tape & Reel (TR) 308-CDRH50D28BT150NP-1R5NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH50D28BT150NP-1R5NC |
Description | FIXED IND 1.5UH 3.4A 20 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 3.4 A 20mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,60700 € | 6,07 € |
| 100 | 0,49900 € | 49,90 € |
| 1 000 | 0,41043 € | 410,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36098 € | 721,96 € |
| 4 000 | 0,34044 € | 1 361,76 € |
| 6 000 | 0,32898 € | 1 973,88 € |
| 10 000 | 0,32615 € | 3 261,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |

