
CDRH40D28NP-560PC | |
|---|---|
DigiKey Part Number | 308-CDRH40D28NP-560PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH40D28NP-560PC |
Description | FIXED IND 56UH 430MA 755 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 430 mA 755mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 755mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm) |
Tolerance ±25% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24383 € | 243,83 € |
| Unit Price without VAT: | 0,24383 € |
|---|---|
| Unit Price with VAT: | 0,29260 € |

