Similar
Similar
Similar

CDRH3D16/HPNP-220MC | |
|---|---|
DigiKey Part Number | 308-1979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D16/HPNP-220MC |
Description | FIXED IND 22UH 520MA 610 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 520 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 610mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPDH00040418220M00 | Pulse Electronics | 0 | 553-BPDH00040418220M00TR-ND | 0,28749 € | Similar |
| BPDH00040418220T00 | Pulse Electronics | 0 | 553-BPDH00040418220T00TR-ND | 0,28749 € | Similar |
| PG0085.223NLT | Pulse Electronics | 0 | PG0085.223NLT-ND | 0,65867 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31850 € | 318,50 € |
| Unit Price without VAT: | 0,31850 € |
|---|---|
| Unit Price with VAT: | 0,38220 € |



