Similar
Similar

CDRH3D14/HPNP-1R5NC | |
|---|---|
DigiKey Part Number | CDRH3D14/HPNP-1R5NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH3D14/HPNP-1R5NC |
Description | FIXED IND 1.5UH 1.85A 76 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.85 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 76mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPDH000404151R5T00 | Pulse Electronics | 0 | 553-BPDH000404151R5T00TR-ND | 0,28749 € | Similar |
| BPDH000404151R5Y00 | Pulse Electronics | 0 | 553-BPDH000404151R5Y00TR-ND | 0,28749 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,27319 € | 273,19 € |
| Unit Price without VAT: | 0,27319 € |
|---|---|
| Unit Price with VAT: | 0,32783 € |


